


ADCR-X02R7SB106QT | |
|---|---|
DigiKey Part Number | 535-ADCR-X02R7SB106QTCT-ND - Cut Tape (CT) 535-ADCR-X02R7SB106QTTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ADCR-X02R7SB106QT |
Description | CAP 10F 2.7V THROUGH HOLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 F (EDLC) Supercapacitor 2.7 V Radial, Can 68mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | 10 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 68mOhm | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.02000 | €2.02 |
| 10 | €1.37800 | €13.78 |
| 50 | €1.12240 | €56.12 |
| 100 | €1.04360 | €104.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €0.89868 | €539.21 |
| 1 200 | €0.85950 | €1,031.40 |
| 1 800 | €0.83987 | €1,511.77 |
| 3 000 | €0.81811 | €2,454.33 |
| 4 200 | €0.80538 | €3,382.60 |
| 6 000 | €0.79314 | €4,758.84 |
| Unit Price without VAT: | €2.02000 |
|---|---|
| Unit Price with VAT: | €2.53510 |

