10 F (EDLC) Supercapacitor 2.7 V Radial, Can 83mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 F (EDLC) Supercapacitor 2.7 V Radial, Can 83mOhm
Abracon EDLC 2.7V Radial Supercapacitors

ADCR-X02R7SA106QT

DigiKey Part Number
535-ADCR-X02R7SA106QTCT-ND - Cut Tape (CT)
535-ADCR-X02R7SA106QTTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ADCR-X02R7SA106QT
Description
CAP 10F 2.7V THROUGH HOLE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 F (EDLC) Supercapacitor 2.7 V Radial, Can 83mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
10 F
Tolerance
-10%, +30%
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
83mOhm
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 566
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€2.02000€2.02
10€1.37800€13.78
50€1.12240€56.12
100€1.04360€104.36
Tape & Box (TB)
QuantityUnit PriceExt Price
600€0.89868€539.21
1 200€0.85950€1,031.40
1 800€0.83987€1,511.77
3 000€0.81811€2,454.33
4 200€0.80538€3,382.60
6 000€0.79314€4,758.84
Manufacturers Standard Package
Unit Price without VAT:€2.02000
Unit Price with VAT:€2.53510