AK2LPHEF1-100.0000T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AK2LPHEF1-100.0000T

AK2LPHEF1-100.0000T

DigiKey Part Number
535-AK2LPHEF1-100.0000TTR-ND - Tape & Reel (TR)
535-AK2LPHEF1-100.0000TCT-ND - Cut Tape (CT)
535-AK2LPHEF1-100.0000TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AK2LPHEF1-100.0000T
Description
XTAL OSC XO 100MHZ HCSL SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) HCSL Oscillator 1.71V ~ 3.63V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
100 MHz
Function
Enable/Disable
Output
HCSL
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
20mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 513
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.47000€3.47
10€3.02200€30.22
25€2.85800€71.45
50€2.72200€136.10
100€2.53300€253.30
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€2.28326€2,283.26
2 000€2.18922€4,378.44
3 000€2.13608€6,408.24
Manufacturers Standard Package
Unit Price without VAT:€3.47000
Unit Price with VAT:€4.35485