


ACML-0805-500-T | |
|---|---|
DigiKey Part Number | 535-ACML-0805-500-TTR-ND - Tape & Reel (TR) 535-ACML-0805-500-TCT-ND - Cut Tape (CT) 535-ACML-0805-500-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACML-0805-500-T |
Description | FERRITE BEAD 50 OHM 0805 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 1A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACML-0805-500-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 50 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04800 | €0.48 |
| 25 | €0.04200 | €1.05 |
| 50 | €0.03760 | €1.88 |
| 100 | €0.03380 | €3.38 |
| 250 | €0.02920 | €7.30 |
| 500 | €0.02600 | €13.00 |
| 1 000 | €0.02304 | €23.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.01777 | €71.08 |
| 8 000 | €0.01541 | €123.28 |
| 12 000 | €0.01411 | €169.32 |
| 20 000 | €0.01332 | €266.40 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |











