ACM-31-900M-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACM-31-900M-T

ACM-31-900M-T

DigiKey Part Number
535-ACM-31-900M-TTR-ND - Tape & Reel (TR)
535-ACM-31-900M-TCT-ND - Cut Tape (CT)
535-ACM-31-900M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACM-31-900M-T
Description
CMC 370MA 2LN 90 OHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 370mA DCR 300mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
90 Ohms @ 100 MHz
Current Rating (Max)
370mA
DC Resistance (DCR) (Max)
300mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.118" L x 0.063" W (3.00mm x 1.60mm)
Height (Max)
0.079" (2.00mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 677
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.28000€0.28
10€0.23400€2.34
25€0.21640€5.41
50€0.20400€10.20
100€0.19230€19.23
250€0.17788€44.47
500€0.16772€83.86
1 000€0.15813€158.13
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.14291€285.82
4 000€0.13282€531.28
6 000€0.13225€793.50
10 000€0.12273€1,227.30
14 000€0.12236€1,713.04
20 000€0.12199€2,439.80
50 000€0.11795€5,897.50
Manufacturers Standard Package
Unit Price without VAT:€0.28000
Unit Price with VAT:€0.35140