

ACM-31-900M-T | |
|---|---|
DigiKey Part Number | 535-ACM-31-900M-TTR-ND - Tape & Reel (TR) 535-ACM-31-900M-TCT-ND - Cut Tape (CT) 535-ACM-31-900M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM-31-900M-T |
Description | CMC 370MA 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 370mA DCR 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 370mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.118" L x 0.063" W (3.00mm x 1.60mm) | |
Height (Max) | 0.079" (2.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.23400 | €2.34 |
| 25 | €0.21640 | €5.41 |
| 50 | €0.20400 | €10.20 |
| 100 | €0.19230 | €19.23 |
| 250 | €0.17788 | €44.47 |
| 500 | €0.16772 | €83.86 |
| 1 000 | €0.15813 | €158.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.14291 | €285.82 |
| 4 000 | €0.13282 | €531.28 |
| 6 000 | €0.13225 | €793.50 |
| 10 000 | €0.12273 | €1,227.30 |
| 14 000 | €0.12236 | €1,713.04 |
| 20 000 | €0.12199 | €2,439.80 |
| 50 000 | €0.11795 | €5,897.50 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.35140 |

