


ABMM-27.000MHZ-B2-T | |
|---|---|
DigiKey Part Number | 535-9162-2-ND - Tape & Reel (TR) 535-9162-1-ND - Cut Tape (CT) 535-9162-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABMM-27.000MHZ-B2-T |
Description | CRYSTAL 27.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABMM-27.000MHZ-B2-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.81000 | €0.81 |
| 10 | €0.70400 | €7.04 |
| 25 | €0.66480 | €16.62 |
| 50 | €0.63760 | €31.88 |
| 100 | €0.61120 | €61.12 |
| 250 | €0.57800 | €144.50 |
| 500 | €0.55410 | €277.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.53119 | €531.19 |
| 2 000 | €0.50923 | €1,018.46 |
| 3 000 | €0.49681 | €1,490.43 |
| 5 000 | €0.48161 | €2,408.05 |
| 7 000 | €0.47186 | €3,303.02 |
| 10 000 | €0.46174 | €4,617.40 |
| Unit Price without VAT: | €0.81000 |
|---|---|
| Unit Price with VAT: | €1.01655 |

