

ABM8W-13.5600MHZ-7-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-14016-2-ND - Tape & Reel (TR) 535-14016-1-ND - Cut Tape (CT) 535-14016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-13.5600MHZ-7-B1U-T3 |
Description | CRYSTAL 13.5600MHZ 7PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13.56 MHz ±10ppm Crystal 7pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-13.5600MHZ-7-B1U-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 13.56 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.55000 | €0.55 |
| 10 | €0.47400 | €4.74 |
| 25 | €0.44840 | €11.21 |
| 50 | €0.42980 | €21.49 |
| 100 | €0.41200 | €41.20 |
| 250 | €0.38964 | €97.41 |
| 500 | €0.37352 | €186.76 |
| 1 000 | €0.35807 | €358.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.26450 | €793.50 |
| 6 000 | €0.24239 | €1,454.34 |
| 9 000 | €0.22828 | €2,054.52 |
| 15 000 | €0.22737 | €3,410.55 |
| 21 000 | €0.22682 | €4,763.22 |
| 30 000 | €0.22628 | €6,788.40 |
| Unit Price without VAT: | €0.55000 |
|---|---|
| Unit Price with VAT: | €0.69025 |

