
ABM3B-18.432MHZ-D2-T | |
|---|---|
DigiKey Part Number | 535-ABM3B-18.432MHZ-D2-TTR-ND - Tape & Reel (TR) 535-ABM3B-18.432MHZ-D2-TCT-ND - Cut Tape (CT) 535-ABM3B-18.432MHZ-D2-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-18.432MHZ-D2-T |
Description | CRYSTAL 18.432MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-18.432MHZ-D2-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 18.432 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.67000 | €0.67 |
| 10 | €0.58600 | €5.86 |
| 25 | €0.55440 | €13.86 |
| 50 | €0.53160 | €26.58 |
| 100 | €0.50950 | €50.95 |
| 250 | €0.48184 | €120.46 |
| 500 | €0.46192 | €230.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.44281 | €442.81 |
| 2 000 | €0.42450 | €849.00 |
| 3 000 | €0.41415 | €1,242.45 |
| 5 000 | €0.40147 | €2,007.35 |
| 7 000 | €0.39334 | €2,753.38 |
| 10 000 | €0.38490 | €3,849.00 |
| Unit Price without VAT: | €0.67000 |
|---|---|
| Unit Price with VAT: | €0.84085 |

