
ABM3B-12.000MHZ-20-L4Z-T | |
---|---|
DigiKey Part Number | 535-ABM3B-12.000MHZ-20-L4Z-TTR-ND - Tape & Reel (TR) 535-ABM3B-12.000MHZ-20-L4Z-TCT-ND - Cut Tape (CT) 535-ABM3B-12.000MHZ-20-L4Z-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-12.000MHZ-20-L4Z-T |
Description | CRYSTAL 12.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 20pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-12.000MHZ-20-L4Z-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €1.14000 | €1.14 |
10 | €0.99100 | €9.91 |
25 | €0.93680 | €23.42 |
50 | €0.89800 | €44.90 |
100 | €0.86080 | €86.08 |
250 | €0.81408 | €203.52 |
500 | €0.78040 | €390.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | €0.74816 | €748.16 |
2 000 | €0.71726 | €1,434.52 |
3 000 | €0.69978 | €2,099.34 |
5 000 | €0.67838 | €3,391.90 |
7 000 | €0.66466 | €4,652.62 |
10 000 | €0.65042 | €6,504.20 |
12 000 | €0.64326 | €7,719.12 |
Unit Price without VAT: | €1.14000 |
---|---|
Unit Price with VAT: | €1.43070 |