


ABM13W-32.0000MHZ-8-B2U-T5 | |
---|---|
DigiKey Part Number | 535-ABM13W-32.0000MHZ-8-B2U-T5TR-ND - Tape & Reel (TR) 535-ABM13W-32.0000MHZ-8-B2U-T5CT-ND - Cut Tape (CT) 535-ABM13W-32.0000MHZ-8-B2U-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM13W-32.0000MHZ-8-B2U-T5 |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 32 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM13W-32.0000MHZ-8-B2U-T5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.2x1) | |
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €2.40000 | €2.40 |
10 | €2.09000 | €20.90 |
25 | €1.97760 | €49.44 |
50 | €1.89540 | €94.77 |
100 | €1.81710 | €181.71 |
250 | €1.71844 | €429.61 |
500 | €1.67336 | €836.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | €1.43246 | €7,162.30 |
Unit Price without VAT: | €2.40000 |
---|---|
Unit Price with VAT: | €3.01200 |