
ABM10-25.000MHZ-R60-1-E10-T | |
|---|---|
DigiKey Part Number | 535-ABM10-25.000MHZ-R60-1-E10-TTR-ND - Tape & Reel (TR) 535-ABM10-25.000MHZ-R60-1-E10-TCT-ND - Cut Tape (CT) 535-ABM10-25.000MHZ-R60-1-E10-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10-25.000MHZ-R60-1-E10-T |
Description | CRYSTAL 25.000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10-25.000MHZ-R60-1-E10-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.47000 | €0.47 |
| 10 | €0.40800 | €4.08 |
| 25 | €0.38600 | €9.65 |
| 50 | €0.37020 | €18.51 |
| 100 | €0.35490 | €35.49 |
| 250 | €0.33560 | €83.90 |
| 500 | €0.32172 | €160.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.30841 | €308.41 |
| 2 000 | €0.29566 | €591.32 |
| 3 000 | €0.28844 | €865.32 |
| 5 000 | €0.27960 | €1,398.00 |
| 7 000 | €0.27393 | €1,917.51 |
| 10 000 | €0.26805 | €2,680.50 |
| 12 000 | €0.26509 | €3,181.08 |
| 24 000 | €0.25415 | €6,099.60 |
| 25 000 | €0.25352 | €6,338.00 |
| Unit Price without VAT: | €0.47000 |
|---|---|
| Unit Price with VAT: | €0.58985 |

