3.579545 MHz ±30ppm Crystal 18pF 180 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.579545 MHz ±30ppm Crystal 18pF 180 Ohms HC-49/US
Abracon: Who We Are Today

ABLS-3.579545MHZ-K4T

DigiKey Part Number
535-9928-2-ND - Tape & Reel (TR)
535-9928-1-ND - Cut Tape (CT)
535-9928-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS-3.579545MHZ-K4T
Description
CRYSTAL 3.579545MHZ 18PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.579545 MHz ±30ppm Crystal 18pF 180 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS-3.579545MHZ-K4T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
3.579545 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
180 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.09000€1.09
10€0.94800€9.48
25€0.89640€22.41
50€0.85940€42.97
100€0.82390€82.39
250€0.77916€194.79
500€0.74694€373.47
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.71607€716.07
2 000€0.68648€1,372.96
3 000€0.66976€2,009.28
5 000€0.64928€3,246.40
7 000€0.63613€4,452.91
10 000€0.62250€6,225.00
Manufacturers Standard Package
Unit Price without VAT:€1.09000
Unit Price with VAT:€1.36795