


ABLS-27.000MHZ-B4-FT | |
|---|---|
DigiKey Part Number | 535-ABLS-27.000MHZ-B4-FTTR-ND - Tape & Reel (TR) 535-ABLS-27.000MHZ-B4-FTCT-ND - Cut Tape (CT) 535-ABLS-27.000MHZ-B4-FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-27.000MHZ-B4-FT |
Description | CRYSTAL 27.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-27.000MHZ-B4-FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.19500 | €1.95 |
| 25 | €0.18480 | €4.62 |
| 50 | €0.17720 | €8.86 |
| 100 | €0.17010 | €17.01 |
| 250 | €0.16080 | €40.20 |
| 500 | €0.15416 | €77.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.14777 | €147.77 |
| 2 000 | €0.14166 | €283.32 |
| 3 000 | €0.13820 | €414.60 |
| 5 000 | €0.13396 | €669.80 |
| 7 000 | €0.13124 | €918.68 |
| 10 000 | €0.12842 | €1,284.20 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.27610 |

