


ABLS-13.54856MHZ-10-J4Y-T | |
|---|---|
DigiKey Part Number | 535-9704-2-ND - Tape & Reel (TR) 535-9704-1-ND - Cut Tape (CT) 535-9704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-13.54856MHZ-10-J4Y-T |
Description | CRYSTAL 13.54856MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13.54856 MHz ±30ppm Crystal 10pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-13.54856MHZ-10-J4Y-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 13.54856 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±30ppm | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.47000 | €4.70 |
| 25 | €0.44440 | €11.11 |
| 50 | €0.42580 | €21.29 |
| 100 | €0.40820 | €40.82 |
| 250 | €0.38604 | €96.51 |
| 500 | €0.37008 | €185.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.35477 | €354.77 |
| 2 000 | €0.34011 | €680.22 |
| 3 000 | €0.33181 | €995.43 |
| 5 000 | €0.32164 | €1,608.20 |
| 7 000 | €0.31512 | €2,205.84 |
| 10 000 | €0.30836 | €3,083.60 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.67770 |

