


ABL-13.560MHZ-B4Y-T | |
|---|---|
DigiKey Part Number | 535-ABL-13.560MHZ-B4Y-TTR-ND - Tape & Reel (TR) 535-ABL-13.560MHZ-B4Y-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ABL-13.560MHZ-B4Y-T |
Description | CRYSTAL 13.5600MHZ 18PF TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13.56 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABL-13.560MHZ-B4Y-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 13.56 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±30ppm | Size / Dimension 0.453" L x 0.197" W (11.50mm x 5.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.23500 | €2.35 |
| 25 | €0.22200 | €5.55 |
| 50 | €0.21300 | €10.65 |
| 100 | €0.20410 | €20.41 |
| 250 | €0.19304 | €48.26 |
| 500 | €0.18504 | €92.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.17738 | €177.38 |
| 2 000 | €0.17005 | €340.10 |
| 3 000 | €0.16589 | €497.67 |
| 5 000 | €0.16081 | €804.05 |
| 7 000 | €0.15754 | €1,102.78 |
| 10 000 | €0.15416 | €1,541.60 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.33885 |

