Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S-T111B41MC-OHATFG | |
|---|---|
DigiKey Part Number | S-T111B41MC-OHATFG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-T111B41MC-OHATFG |
Description | IC REG LINEAR 4.1V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 4.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.26V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 90 µA | |
PSRR | 80dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.34320 | €1,029.60 |
| 6 000 | €0.33494 | €2,009.64 |
| 9 000 | €0.33080 | €2,977.20 |
| 15 000 | €0.32621 | €4,893.15 |
| 21 000 | €0.32354 | €6,794.34 |
| Unit Price without VAT: | €0.34320 |
|---|---|
| Unit Price with VAT: | €0.43072 |


