Similar



| S-L2980A33PN-TF-G | |
|---|---|
| DigiKey Part Number | S-L2980A33PN-TF-G-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | S-L2980A33PN-TF-G | 
| Description | IC REG LINEAR 3.3V 150MA 5-SON | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-SON (2x1.7) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 10V | |
| Voltage - Output (Min/Fixed) | 3.3V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | 0.14V @ 50mA | |
| Current - Output | ||
| Current - Quiescent (Iq) | 1 µA | |
| Current - Supply (Max) | 140 µA | |
| PSRR | 70dB (1kHz) | |
| Control Features | Enable | |
| Protection Features | - | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 5-SMD, Flat Leads | |
| Supplier Device Package | 5-SON (2x1.7) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland