
S-882140AMH-M2PTFG | |
|---|---|
DigiKey Part Number | S-882140AMH-M2PTFG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-882140AMH-M2PTFG |
Description | IC REG CHARGE PUMP 4V SOT23-6W |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 4V 1 Output 25mA SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.6V | |
Voltage - Input (Max) | 5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.68571 | €2,057.13 |
| 6 000 | €0.67114 | €4,026.84 |
| 9 000 | €0.66384 | €5,974.56 |
| Unit Price without VAT: | €0.68571 |
|---|---|
| Unit Price with VAT: | €0.86057 |

