


S-875255CUP-AHBT2U | |
|---|---|
DigiKey Part Number | S-875255CUP-AHBT2U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-875255CUP-AHBT2U |
Description | IC REG LINEAR 5.2V 30MA SOT89-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 30mA SOT-89-5 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.4V @ 30mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 8 µA |
Packaging Tape & Reel (TR) | Control Features Voltage Detection |
Part Status Active | Protection Features Short Circuit, Shutdown |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-89-5/6 |
Voltage - Input (Max) 24V | Supplier Device Package SOT-89-5 |
Voltage - Output (Min/Fixed) 5.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.53863 | €538.63 |
| 2 000 | €0.52294 | €1,045.88 |
| 3 000 | €0.51508 | €1,545.24 |
| 5 000 | €0.50637 | €2,531.85 |
| 7 000 | €0.50128 | €3,508.96 |
| 10 000 | €0.49639 | €4,963.90 |
| Unit Price without VAT: | €0.53863 |
|---|---|
| Unit Price with VAT: | €0.67598 |

