
S-875043AUP-AABT2G | |
|---|---|
DigiKey Part Number | S-875043AUP-AABT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-875043AUP-AABT2G |
Description | IC REG VOLT DET 1OUT SOT89-5 |
Customer Reference | |
Detailed Description | - Converter, Constant Voltage Power Supply Voltage Regulator IC 1 Output SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Applications | Converter, Constant Voltage Power Supply | |
Voltage - Input | 1.3V ~ 24V | |
Number of Outputs | 1 | |
Voltage - Output | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.54364 | €543.64 |
| 2 000 | €0.52780 | €1,055.60 |
| 3 000 | €0.51987 | €1,559.61 |
| 5 000 | €0.51108 | €2,555.40 |
| 7 000 | €0.50594 | €3,541.58 |
| 10 000 | €0.50100 | €5,010.00 |
| Unit Price without VAT: | €0.54364 |
|---|---|
| Unit Price with VAT: | €0.68227 |

