
S-8352C31UA-K6QT2U | |
|---|---|
DigiKey Part Number | S-8352C31UA-K6QT2U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8352C31UA-K6QT2U |
Description | IC REG CTRLR BOOST SOT89-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 0.9V ~ 10V | |
Frequency - Switching | 100kHz | |
Duty Cycle (Max) | 80% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.59650 | €596.50 |
| 2 000 | €0.57941 | €1,158.82 |
| 3 000 | €0.57084 | €1,712.52 |
| 5 000 | €0.56135 | €2,806.75 |
| 7 000 | €0.55581 | €3,890.67 |
| 10 000 | €0.55048 | €5,504.80 |
| Unit Price without VAT: | €0.59650 |
|---|---|
| Unit Price with VAT: | €0.74861 |

