


S-82H4AAA-A8T8U | |
|---|---|
DigiKey Part Number | 1662-S-82H4AAA-A8T8UTR-ND - Tape & Reel (TR) 1662-S-82H4AAA-A8T8UCT-ND - Cut Tape (CT) 1662-S-82H4AAA-A8T8UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-82H4AAA-A8T8U |
Description | BATTERY PROTECTION IC FOR 3-SERI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion HSNT-8-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 ~ 4 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | HSNT-8-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €1.66289 | €6,651.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.21000 | €3.21 |
| 10 | €2.42400 | €24.24 |
| 25 | €2.22560 | €55.64 |
| 100 | €2.00790 | €200.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.31000 | €4.31 |
| 10 | €2.81200 | €28.12 |
| 25 | €2.42040 | €60.51 |
| 100 | €1.97770 | €197.77 |
| Unit Price without VAT: | €3.21000 |
|---|---|
| Unit Price with VAT: | €4.02855 |

