Battery Battery Protection IC Lithium Ion/Polymer SNT-6A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-82C1FAD-I6T1U

DigiKey Part Number
1662-S-82C1FAD-I6T1UTR-ND - Tape & Reel (TR)
1662-S-82C1FAD-I6T1UCT-ND - Cut Tape (CT)
1662-S-82C1FAD-I6T1UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-82C1FAD-I6T1U
Description
LITHIUM-ION BATTERY PROTECTION I
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer SNT-6A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
Over Current, Short Circuit
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-SMD, Flat Leads
Supplier Device Package
SNT-6A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 850
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.27000€1.27
10€0.92800€9.28
25€0.84200€21.05
100€0.74710€74.71
250€0.70192€175.48
500€0.67464€337.32
1 000€0.66708€667.08
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.61422€3,071.10
10 000€0.60247€6,024.70
Manufacturers Standard Package
Unit Price without VAT:€1.27000
Unit Price with VAT:€1.59385