
S-8241ABDMC-GBDT2G | |
---|---|
DigiKey Part Number | S-8241ABDMC-GBDT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8241ABDMC-GBDT2G |
Description | IC BATT PROT LI-ION 1CEL SOT23-5 |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | €0.26842 | €805.26 |
6 000 | €0.26166 | €1,569.96 |
9 000 | €0.25827 | €2,324.43 |
15 000 | €0.25452 | €3,817.80 |
21 000 | €0.25233 | €5,298.93 |
30 000 | €0.25022 | €7,506.60 |
Unit Price without VAT: | €0.26842 |
---|---|
Unit Price with VAT: | €0.33687 |