

S-812C28AUA-C2IT2U | |
|---|---|
DigiKey Part Number | 1662-2648-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-812C28AUA-C2IT2U |
Description | IC REG LINEAR 2.8V 30MA SOT89-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 30mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.68V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 500 nA | |
Current - Supply (Max) | 1.8 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.43771 | €437.71 |
| 2 000 | €0.42447 | €848.94 |
| 3 000 | €0.41784 | €1,253.52 |
| 5 000 | €0.41049 | €2,052.45 |
| 7 000 | €0.40619 | €2,843.33 |
| 10 000 | €0.40207 | €4,020.70 |
| Unit Price without VAT: | €0.43771 |
|---|---|
| Unit Price with VAT: | €0.54933 |


