
S-80957CNPF-G9TTFU | |
---|---|
DigiKey Part Number | S-80957CNPF-G9TTFU-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80957CNPF-G9TTFU |
Description | IC SUPERVISOR 1 CHANNEL SNT-4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SNT-4A |
Datasheet | Datasheet |
EDA/CAD Models | S-80957CNPF-G9TTFU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 5.7V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 20ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | SNT-4A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | €0.32035 | €1,601.75 |
10 000 | €0.31347 | €3,134.70 |
15 000 | €0.31003 | €4,650.45 |
25 000 | €0.30621 | €7,655.25 |
Unit Price without VAT: | €0.32035 |
---|---|
Unit Price with VAT: | €0.40204 |