Parametric Equivalent

S-80939CNMC-G89T2G | |
|---|---|
DigiKey Part Number | S-80939CNMC-G89T2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80939CNMC-G89T2G |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.9V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 20ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.32334 | €970.02 |
| 6 000 | €0.31548 | €1,892.88 |
| 9 000 | €0.31154 | €2,803.86 |
| 15 000 | €0.30717 | €4,607.55 |
| 21 000 | €0.30462 | €6,397.02 |
| Unit Price without VAT: | €0.32334 |
|---|---|
| Unit Price with VAT: | €0.40579 |


