Supervisor Open Drain or Open Collector 1 Channel SNT-4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-80938CNPF-G88TFU

DigiKey Part Number
1662-S-80938CNPF-G88TFUTR-ND - Tape & Reel (TR)
1662-S-80938CNPF-G88TFUCT-ND - Cut Tape (CT)
1662-S-80938CNPF-G88TFUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-80938CNPF-G88TFU
Description
IC SUPERVISOR 1 CHANNEL SNT-4A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SNT-4A
Datasheet
 Datasheet
EDA/CAD Models
S-80938CNPF-G88TFU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
3.8V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
20ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Leads
Supplier Device Package
SNT-4A
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
5 000€0.31740€1,587.00
10 000€0.31058€3,105.80
15 000€0.30717€4,607.55
25 000€0.30339€7,584.75
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1€0.76000€0.76
10€0.68100€6.81
25€0.64680€16.17
100€0.53110€53.11
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€0.76000
Unit Price with VAT:€0.95380