
S-80142BLPF-JE3TFU | |
|---|---|
DigiKey Part Number | S-80142BLPF-JE3TFU-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80142BLPF-JE3TFU |
Description | IC SUPERVISOR 1 CHANNEL SNT-4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SNT-4A |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer ABLIC Inc. | Reset Active Low |
Series | Reset Timeout 65ms Minimum |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 4-SMD, Flat Leads |
Type Voltage Detector | Supplier Device Package SNT-4A |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 4.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.31740 | €1,587.00 |
| 10 000 | €0.31058 | €3,105.80 |
| 15 000 | €0.30717 | €4,607.55 |
| 25 000 | €0.30339 | €7,584.75 |
| Unit Price without VAT: | €0.31740 |
|---|---|
| Unit Price with VAT: | €0.39834 |

