
S-80137BLPF-JEWTFU | |
|---|---|
DigiKey Part Number | S-80137BLPF-JEWTFU-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80137BLPF-JEWTFU |
Description | IC SUPERVISOR 1 CHANNEL SNT-4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SNT-4A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.7V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 65ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | SNT-4A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.31740 | €1,587.00 |
| 10 000 | €0.31058 | €3,105.80 |
| 15 000 | €0.30717 | €4,607.55 |
| 25 000 | €0.30339 | €7,584.75 |
| Unit Price without VAT: | €0.31740 |
|---|---|
| Unit Price with VAT: | €0.39834 |

