
S-80136BLMC-JEVT2G | |
|---|---|
DigiKey Part Number | S-80136BLMC-JEVT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80136BLMC-JEVT2G |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.6V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 65ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.32635 | €979.05 |
| 6 000 | €0.31841 | €1,910.46 |
| 9 000 | €0.31443 | €2,829.87 |
| 15 000 | €0.31003 | €4,650.45 |
| 21 000 | €0.30745 | €6,456.45 |
| Unit Price without VAT: | €0.32635 |
|---|---|
| Unit Price with VAT: | €0.40957 |


