S-13R1G28-I4T1U3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: €0.54579
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: €0.48697
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: €0.54579
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: €0.54579
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SNT-4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SNT-4A
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-13R1G28-I4T1U3

DigiKey Part Number
S-13R1G28-I4T1U3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-13R1G28-I4T1U3
Description
IC REG LINEAR 2.8V 150MA SNT-4A
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SNT-4A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1 µA
Series
Current - Supply (Max)
9 µA
Packaging
Tape & Reel (TR)
PSRR
70dB (1kHz)
Part Status
Not For New Designs
Control Features
Enable
Output Configuration
Protection Features
Overcurrent, Reverse Current, Thermal Shutdown
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-SMD, Flat Leads
Voltage - Output (Min/Fixed)
2.8V
Supplier Device Package
SNT-4A
Voltage Dropout (Max)
0.23V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-13R1A28-I4T1U3ABLIC Inc.0S-13R1A28-I4T1U3-ND€0.54579Parametric Equivalent
S-13R1B28-I4T1U3ABLIC Inc.0S-13R1B28-I4T1U3-ND€0.48697Parametric Equivalent
S-13R1C28-I4T1U3ABLIC Inc.0S-13R1C28-I4T1U3-ND€0.54579Parametric Equivalent
S-13R1D28-I4T1U3ABLIC Inc.0S-13R1D28-I4T1U3-ND€0.54579Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.22616€1,130.80
10 000€0.22100€2,210.00
15 000€0.21841€3,276.15
25 000€0.21555€5,388.75
35 000€0.21387€7,485.45
Manufacturers Standard Package
Unit Price without VAT:€0.22616
Unit Price with VAT:€0.28383