

| S-13R1D33-N4T1U3 | |
|---|---|
| DigiKey Part Number | 1662-2639-2-ND - Tape & Reel (TR) 1662-2639-1-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | S-13R1D33-N4T1U3 | 
| Description | IC REG LINEAR 3.3V 150MA SC-82AB | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-82AB | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 5.5V | |
| Voltage - Output (Min/Fixed) | 3.3V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | 0.23V @ 100mA | |
| Current - Output | ||
| Current - Quiescent (Iq) | 1 µA | |
| Current - Supply (Max) | 9 µA | |
| PSRR | 70dB (1kHz) | |
| Control Features | Enable | |
| Protection Features | Overcurrent, Reverse Current, Thermal Shutdown | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-82A, SOT-343 | |
| Supplier Device Package | SC-82AB | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €1.04000 | €1.04 | 
| 10 | €0.75200 | €7.52 | 
| 25 | €0.68080 | €17.02 | 
| 100 | €0.60190 | €60.19 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | €0.50001 | €1,500.03 | 
| 6 000 | €0.48875 | €2,932.50 | 
| 9 000 | €0.48311 | €4,347.99 | 
| 15 000 | €0.47685 | €7,152.75 | 
| Unit Price without VAT: | €1.04000 | 
|---|---|
| Unit Price with VAT: | €1.30520 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland