

S-13A1C15-U5T1U3 | |
---|---|
DigiKey Part Number | 1662-3168-2-ND - Tape & Reel (TR) 1662-3168-1-ND - Cut Tape (CT) 1662-3168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-13A1C15-U5T1U3 |
Description | IC REG LINEAR 1.5V 1A SOT89-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 90 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Inrush Current Limit, Over Current, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €1.45000 | €1.45 |
10 | €1.06300 | €10.63 |
25 | €0.96640 | €24.16 |
100 | €0.85990 | €85.99 |
250 | €0.80916 | €202.29 |
500 | €0.77854 | €389.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | €0.75335 | €753.35 |
2 000 | €0.73262 | €1,465.24 |
3 000 | €0.72224 | €2,166.72 |
5 000 | €0.71073 | €3,553.65 |
7 000 | €0.70401 | €4,928.07 |
10 000 | €0.69755 | €6,975.50 |
Unit Price without VAT: | €1.45000 |
---|---|
Unit Price with VAT: | €1.81975 |