

S-1333A10-M5T1U3 | |
|---|---|
DigiKey Part Number | 1662-3057-2-ND - Tape & Reel (TR) 1662-3057-1-ND - Cut Tape (CT) 1662-3057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1333A10-M5T1U3 |
Description | IC REG LINEAR 1V 225MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 225mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.84V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 38 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Overcurrent, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.96000 | €0.96 |
| 10 | €0.69400 | €6.94 |
| 25 | €0.62760 | €15.69 |
| 100 | €0.55410 | €55.41 |
| 250 | €0.51904 | €129.76 |
| 500 | €0.49794 | €248.97 |
| 1 000 | €0.48056 | €480.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.45909 | €1,377.27 |
| Unit Price without VAT: | €0.96000 |
|---|---|
| Unit Price with VAT: | €1.20480 |

