S-1112B55MC-L7OTFG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 2 681
Unit Price: €0.74000
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: €0.34320
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: €0.34320
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-1112B55MC-L7OTFG

DigiKey Part Number
S-1112B55MC-L7OTFG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-1112B55MC-L7OTFG
Description
IC REG LINEAR 5.5V 150MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
5.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.26V @ 100mA
Current - Output
Current - Quiescent (Iq)
1 µA
Current - Supply (Max)
90 µA
PSRR
80dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.34320€1,029.60
6 000€0.33494€2,009.64
9 000€0.33080€2,977.20
15 000€0.32621€4,893.15
21 000€0.32354€6,794.34
Manufacturers Standard Package
Unit Price without VAT:€0.34320
Unit Price with VAT:€0.43072