
S-1003NB20I-I6T1U | |
---|---|
DigiKey Part Number | 1662-1128-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1003NB20I-I6T1U |
Description | IC SUPERVISOR 1 CHANNEL SNT-6A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SNT-6A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SNT-6A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | €0.36096 | €1,804.80 |
10 000 | €0.35338 | €3,533.80 |
15 000 | €0.34958 | €5,243.70 |
Unit Price without VAT: | €0.36096 |
---|---|
Unit Price with VAT: | €0.45300 |