5300AC 6.000 | |
|---|---|
DigiKey Part Number | 5300AC6.000-ND |
Manufacturer | |
Manufacturer Product Number | 5300AC 6.000 |
Description | THERM PAD 152.4XM X 100MM W/ADH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray, Green 152.40m x 100.00mm Rectangular Adhesive - One Side |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Pad, Roll | |
Shape | Rectangular | |
Outline | 152.40m x 100.00mm | |
Thickness | 0.0060" (0.152mm) | |
Material | Silicone Rubber | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | - | |
Color | Gray, Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 0.9W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 328 | €16.92046 | €5,549.91 |
| Unit Price without VAT: | €16.92046 |
|---|---|
| Unit Price with VAT: | €21.23518 |

