
UCC28811DR | |
|---|---|
DigiKey Part Number | 296-23906-2-ND - Tape & Reel (TR) 296-23906-1-ND - Cut Tape (CT) 296-23906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28811DR |
Description | IC LED DRIVER OFFL TRIAC 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) Triac Dimming 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28811DR Models |
Category | Voltage - Supply (Max) 18V |
Manufacturer Texas Instruments | Dimming Triac |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Lighting |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Type AC DC Offline Switcher | Mounting Type Surface Mount |
Topology Flyback, Step-Down (Buck), Step-Up (Boost) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 8-SOIC |
Number of Outputs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.67000 | €0.67 |
| 10 | €0.47600 | €4.76 |
| 25 | €0.42800 | €10.70 |
| 100 | €0.37500 | €37.50 |
| 250 | €0.34976 | €87.44 |
| 500 | €0.33452 | €167.26 |
| 1 000 | €0.32200 | €322.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.30878 | €771.95 |
| 5 000 | €0.30082 | €1,504.10 |
| 7 500 | €0.29683 | €2,226.22 |
| 12 500 | €0.29240 | €3,655.00 |
| 17 500 | €0.28982 | €5,071.85 |
| 25 000 | €0.28734 | €7,183.50 |
| Unit Price without VAT: | €0.67000 |
|---|---|
| Unit Price with VAT: | €0.84085 |

