
MAX1574ETB+T | |
|---|---|
DigiKey Part Number | MAX1574ETB+TTR-ND - Tape & Reel (TR) MAX1574ETB+TCT-ND - Cut Tape (CT) MAX1574ETB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1574ETB+T |
Description | IC LED DRV RGLT MULT-STEP 10TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator Switched Capacitor (Charge Pump) Multi-Step Dimming 60mA 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1574ETB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 60mA | |
Frequency | 1MHz | |
Dimming | Multi-Step | |
Applications | Backlight, Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.33000 | €4.33 |
| 10 | €3.30200 | €33.02 |
| 25 | €3.04400 | €76.10 |
| 100 | €2.76080 | €276.08 |
| 250 | €2.62588 | €656.47 |
| 500 | €2.54448 | €1,272.24 |
| 1 000 | €2.47751 | €2,477.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €2.40682 | €6,017.05 |
| Unit Price without VAT: | €4.33000 |
|---|---|
| Unit Price with VAT: | €5.43415 |

