
MAL225650223E3 | |
|---|---|
DigiKey Part Number | 4645PHBK-ND |
Manufacturer | |
Manufacturer Product Number | MAL225650223E3 |
Description | CAP ALUM 22000UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 24mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 24mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 5.628 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.40000 | €10.40 |
| 40 | €6.47850 | €259.14 |
| 80 | €6.08250 | €486.60 |
| 120 | €5.88267 | €705.92 |
| 520 | €5.31706 | €2,764.87 |
| 1 000 | €5.15786 | €5,157.86 |
| Unit Price without VAT: | €10.40000 |
|---|---|
| Unit Price with VAT: | €13.05200 |

