22 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 5.8Ohm 2500 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL202138229E3

DigiKey Part Number
4068PHCT-ND - Cut Tape (CT)
4068PHTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL202138229E3
Description
CAP ALUM 22UF 20% 63V AXIAL TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
22 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 5.8Ohm 2500 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
MAL202138229E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
5.8Ohm
Lifetime @ Temp.
2500 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
126 mA @ 10 kHz
Impedance
2.5 Ohms
Lead Spacing
-
Size / Dimension
0.236" Dia x 0.394" L (6.00mm x 10.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 551
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.91000€1.91
10€1.25500€12.55
50€0.98240€49.12
100€0.89650€89.65
500€0.74850€374.25
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000€0.68904€689.04
2 000€0.65108€1,302.16
3 000€0.63192€1,895.76
5 000€0.61058€3,052.90
7 000€0.59804€4,186.28
10 000€0.58593€5,859.30
Manufacturers Standard Package
Unit Price without VAT:€1.91000
Unit Price with VAT:€2.39705