Red 633nm LED Indication - Discrete 2V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS R976-NR-1-0-20-R18

DigiKey Part Number
475-LSR976-NR-1TR-ND - Tape & Reel (TR)
475-LSR976-NR-1CT-ND - Cut Tape (CT)
475-LSR976-NR-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LS R976-NR-1-0-20-R18
Description
LED RED DIFFUSED 0805 SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Red 633nm LED Indication - Discrete 2V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LS R976-NR-1-0-20-R18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.30mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
160°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
645nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 391 375
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.13000€0.13
10€0.08800€0.88
100€0.06080€6.08
500€0.04822€24.11
1 000€0.04401€44.01
2 000€0.04042€80.84
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.03735€149.40
8 000€0.03474€277.92
12 000€0.03339€400.68
20 000€0.03187€637.40
28 000€0.03097€867.16
40 000€0.03008€1,203.20
100 000€0.02813€2,813.00
200 000€0.02691€5,382.00
Manufacturers Standard Package
Unit Price without VAT:€0.13000
Unit Price with VAT:€0.16315