LM337IMP/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM337IMP/NOPB

LM3940IMP-3.3

DigiKey Part Number
296-35909-2-ND - Tape & Reel (TR)
296-35909-1-ND - Cut Tape (CT)
296-35909-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3940IMP-3.3
Description
IC REG LINEAR 3.3V 1A SOT-223-4
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
LM3940IMP-3.3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
7.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 100mA
Current - Output
PSRR
-
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 806
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.07000€2.07
10€1.53100€15.31
25€1.39800€34.95
100€1.25230€125.23
250€1.18260€295.65
500€1.14062€570.31
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€1.10607€1,106.07
2 000€1.07764€2,155.28
3 000€1.06339€3,190.17
5 000€1.04761€5,238.05
7 000€1.03840€7,268.80
Manufacturers Standard Package
Unit Price without VAT:€2.07000
Unit Price with VAT:€2.59785