Green 570nm LED Indication - Discrete 2.2V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LG R971-KN-1-0-20-R18

DigiKey Part Number
475-LGR971-KN-1TR-ND - Tape & Reel (TR)
475-LGR971-KN-1CT-ND - Cut Tape (CT)
475-LGR971-KN-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LG R971-KN-1-0-20-R18
Description
LED GREEN DIFFUSED 0805 SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2.2V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LG R971-KN-1-0-20-R18 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V
Mfr
Current - Test
20mA
Series
Viewing Angle
160°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
572nm
Configuration
Standard
Package / Case
0805 (2012 Metric)
Lens Color
White
Supplier Device Package
Lens Transparency
Diffused
Size / Dimension
2.00mm L x 1.25mm W
Millicandela Rating
Height (Max)
0.90mm
Lens Style
Rectangle with Flat Top
Base Product Number
Lens Size
1.30mm x 1.25mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 030
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.14000€0.14
10€0.09000€0.90
100€0.06220€6.22
500€0.04932€24.66
1 000€0.04504€45.04
2 000€0.04136€82.72
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.03822€152.88
8 000€0.03555€284.40
12 000€0.03417€410.04
20 000€0.03262€652.40
28 000€0.03169€887.32
40 000€0.03079€1,231.60
Manufacturers Standard Package
Unit Price without VAT:€0.14000
Unit Price with VAT:€0.17570