


LD1117DTTR | |
|---|---|
DigiKey Part Number | 497-1239-2-ND - Tape & Reel (TR) 497-1239-1-ND - Cut Tape (CT) 497-1239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1117DTTR |
Description | IC REG LINEAR POS ADJ 800MA DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LD1117DTTR Models |
Category | Voltage Dropout (Max) 1.2V @ 800mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 5 mA |
Part Status Active | PSRR 75dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 15V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package DPAK |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.50000 | €0.50 |
| 10 | €0.35400 | €3.54 |
| 25 | €0.31720 | €7.93 |
| 100 | €0.27630 | €27.63 |
| 250 | €0.25680 | €64.20 |
| 500 | €0.24508 | €122.54 |
| 1 000 | €0.23543 | €235.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.22523 | €563.08 |
| 5 000 | €0.21909 | €1,095.45 |
| 7 500 | €0.21601 | €1,620.08 |
| 12 500 | €0.21260 | €2,657.50 |
| 17 500 | €0.21061 | €3,685.67 |
| 25 000 | €0.20869 | €5,217.25 |
| Unit Price without VAT: | €0.50000 |
|---|---|
| Unit Price with VAT: | €0.62750 |

