HD SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HD1A101AP

DigiKey Part Number
PCE4946TR-ND - Tape & Reel (TR)
PCE4946CT-ND - Cut Tape (CT)
PCE4946DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HD1A101AP
Description
CAP ALUM 100UF 20% 10V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HD1A101AP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
62 mA @ 120 Hz
Ripple Current @ High Frequency
105.4 mA @ 10 kHz
Impedance
2 Ohms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.244" (6.20mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.74000€0.74
10€0.46700€4.67
50€0.35260€17.63
100€0.31630€31.63
500€0.25364€126.82
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.23835€238.35
2 000€0.22162€443.24
3 000€0.21318€639.54
5 000€0.20377€1,018.85
7 000€0.19824€1,387.68
10 000€0.19289€1,928.90
12 000€0.19035€2,284.20
24 000€0.18176€4,362.24
25 000€0.18130€4,532.50
Manufacturers Standard Package
Unit Price without VAT:€0.74000
Unit Price with VAT:€0.92870