
EEE-HC1C470P | |
|---|---|
DigiKey Part Number | PCE3749TR-ND - Tape & Reel (TR) PCE3749CT-ND - Cut Tape (CT) PCE3749DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HC1C470P |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HC1C470P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
Ripple Current @ High Frequency | 119 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.26400 | €2.64 |
| 50 | €0.19580 | €9.79 |
| 100 | €0.17380 | €17.38 |
| 500 | €0.13598 | €67.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.09681 | €96.81 |
| 2 000 | €0.09493 | €189.86 |
| 3 000 | €0.09351 | €280.53 |
| 5 000 | €0.09204 | €460.20 |
| 7 000 | €0.08990 | €629.30 |
| 10 000 | €0.08957 | €895.70 |
| 12 000 | €0.08942 | €1,073.04 |
| 24 000 | €0.08887 | €2,132.88 |
| 25 000 | €0.08706 | €2,176.50 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.52710 |

