
EEE-1CA100NR | |
|---|---|
DigiKey Part Number | PCE4291TR-ND - Tape & Reel (TR) PCE4291CT-ND - Cut Tape (CT) PCE4291DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1CA100NR |
Description | CAP ALUM 10UF 20% 16V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1CA100NR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 25 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 42.5 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.24700 | €2.47 |
| 50 | €0.18220 | €9.11 |
| 100 | €0.16160 | €16.16 |
| 500 | €0.12598 | €62.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.11260 | €112.60 |
| 2 000 | €0.10341 | €206.82 |
| 3 000 | €0.09876 | €296.28 |
| 5 000 | €0.09359 | €467.95 |
| 7 000 | €0.09054 | €633.78 |
| 10 000 | €0.08760 | €876.00 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.50200 |

